Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV14-P47-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14AC2055
Product RangePV-P Series
Also Known AsGTIN UPC EAN: 07498381221
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 200+ | $1.670 |
| 500+ | $1.630 |
| 1000+ | $1.560 |
| 2500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-P47-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14AC2055
Product RangePV-P Series
Also Known AsGTIN UPC EAN: 07498381221
Technical Datasheet
Product RangePV-P Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Diameter4.3mm
Insulator ColourBlue
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length24.63mm
Pin Length12.4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® vinyl insulated funnel pin terminal
- Solid pin designed to prevent damage to wire from over tightening, resulting in reliable connection
- Insulation support helps to prevent wire damage in bending applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- For use with pin-type terminal blocks
- UL flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL rated up to 600V per UL 486A/B
Technical Specifications
Product Range
PV-P Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper
Pin Length
12.4mm
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
4.3mm
Insulator Material
Vinyl
Overall Length
24.63mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
