Print Page
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 100+ | $2.290 |
| 200+ | $2.260 |
| 500+ | $2.240 |
| 1000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-P47-ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34T2489
Product RangePV Series
Also Known AsGTIN UPC EAN: 07498336423
Technical Datasheet
Product RangePV Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Diameter1.8mm
Insulator ColourBlue
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length24.6mm
Pin Length12.4mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Pan-Term® vinyl insulated funnel pin terminal
- Solid pin designed to prevent damage to wire from over tightening, resulting in reliable connection
- Insulation support helps to prevent wire damage in bending applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL486A/B standards
- UL 94V-0 flammability rating
Technical Specifications
Product Range
PV Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper
Pin Length
12.4mm
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
1.8mm
Insulator Material
Vinyl
Overall Length
24.6mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

