Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT38P-C0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12T9156
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $298.270 |
| 5+ | $273.990 |
| 10+ | $263.030 |
Price for:Each
Minimum: 1
Multiple: 1
$298.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT38P-C0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12T9156
Technical Datasheet
External Diameter - Imperial0.38"
External Diameter - Metric9.5mm
Wrap MaterialPolypropylene
Wrap ColorBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.31"
Bundle Dia Max - Imperial3"
Bundle Dia Min - Metric7.9mm
Bundle Dia Max - Metric76.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.38"
Wrap Material
Polypropylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.31"
Bundle Dia Min - Metric
7.9mm
Product Range
-
External Diameter - Metric
9.5mm
Wrap Color
Black
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
3"
Bundle Dia Max - Metric
76.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
