Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT62F-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84F1846
Also Known AsGTIN UPC EAN: 07498370615
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $208.560 |
| 5+ | $196.290 |
| 10+ | $190.680 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$208.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT62F-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84F1846
Also Known AsGTIN UPC EAN: 07498370615
Technical Datasheet
External Diameter - Imperial0.625"
External Diameter - Metric15.9mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.5"
Bundle Dia Max - Imperial4.5"
Bundle Dia Min - Metric12.7mm
Bundle Dia Max - Metric114.3mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Polyethylene spiral wrap product provides continuous abrasion protection for wires, cables and tubing.
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
- Provides abrasion protection for wire, cables, hoses and tubing
- Easy identification of cable bundles
- Reusable
- Operating temperature range -40°F – 122°F (-40°C – 50°C)
Technical Specifications
External Diameter - Imperial
0.625"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.5"
Bundle Dia Min - Metric
12.7mm
Product Range
-
External Diameter - Metric
15.9mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
4.5"
Bundle Dia Max - Metric
114.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for T62F-C
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
