Print Page
1520WF
Storage Case, Watertight, Resin, 19.125", 485.77mm, 15.44", 392.18mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $354.510 |
Price for:Each
Minimum: 1
Multiple: 1
$354.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No1520WFCopy
Newark Part No.08C3778
Technical Datasheet
Carrying Case MaterialResin
Case Color-
External Height - Imperial19.1"
External Height - Metric486mm
External Width - Imperial15.4"
External Width - Metric392.2mm
External Depth - Imperial7.56"
External Depth - Metric192.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1520WF is a 10.75lbs Pelican Protector® watertight Equipment Case constructed of light-weight space-age structural resin with a neoprene O-ring seal and exclusive purge valve.
Applications
Industrial
Contents
Equipment case, Pre-scored Pick-N-Pluck foam or Padded dividers, Locking flanges, Massive multiple latches for absolute security and Comfortable moulded fold-down handle.
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Resin
External Height - Imperial
19.1"
External Width - Imperial
15.4"
External Depth - Imperial
7.56"
Product Range
-
Case Color
-
External Height - Metric
486mm
External Width - Metric
392.2mm
External Depth - Metric
192.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate