Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoFL2B-2J6-ECopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.03H4329
Your Part Number
30 In Stock
36 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $252.110 |
| 5+ | $239.250 |
| 10+ | $229.690 |
| 25+ | $217.810 |
| 50+ | $205.240 |
Price for:Each
Minimum: 1
Multiple: 1
$252.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoFL2B-2J6-ECopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.03H4329
Technical Datasheet
Sensor TypeInductive
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type2-Wire, NO
Sensor Case / Package-
Sensor TerminalsScrew
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
FL2B-2J6-E is an inductive proximity sensor.
- 2mm non-flush, 2-wire DC, terminal compartment
- Normally open (NO) switching function, two-wire output type
- 2mm rated operating distance, non-flush installation
- Assured operating distance range from 0 to 1.4mm, 2-wire output type
- Operating voltage range from 10 to 30V, 800Hz switching frequency
- Reverse polarity, short-circuit protection
- 3.3V max voltage drop, operating current range from 4 to 100mA
- Screw terminals connection type, PBT housing material and sensing face
- IP67 degree of protection
- Ambient temperature range from -25 to 70°C
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
2mm
Supply Voltage Max
30VDC
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
2-Wire, NO
Sensor Terminals
Screw
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
