Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBN40-L2-E2-V1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24C2795
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $132.530 |
| 5+ | $122.360 |
| 10+ | $116.730 |
| 25+ | $109.910 |
| 50+ | $102.780 |
| 100+ | $96.560 |
Price for:Each
Minimum: 1
Multiple: 1
$132.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBN40-L2-E2-V1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24C2795
Technical Datasheet
Sensor TypeInductive
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom40mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / Package-
Sensor Terminals4-Pin Connector
Sensor Body MaterialNylon (Polyamide)
IP RatingIP68
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
NBN40-L2-E2-V1 is an inductive sensor. Compliance with EN IEC 60947-5-2 standards.
- Sensor head bidirectional and rotatable, 4 LEDs indicator for 360° visibility, M12 x 1 threading
- 40mm non-flush, 3-wire DC, quick mounting bracket
- Normally open (NO) switching function, PNP output type, 40mm rated operating distance
- Non-flush installation, DC output polarity, 0 to 32.4mm assured operating distance range
- 0.33 rAI/0.31 rCu/0.74 r304/0.38 rBrass reduction factor, 3-wire output type
- 10 to 30VDC operating voltage, 253V rated insulation voltage, 0 to 180Hz switching frequency
- Reverse polarity, short-circuit protection
- ≤2V voltage drop, 0 to 200mA operating current range, 80ms time delay before availability
- PA housing and sensing face, IP68/IP69K degree of protection, connector plug type
- Ambient temperature range from -25 to 85°C, 40mm height and width, 67mm length
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
40mm
Supply Voltage Max
30VDC
Sensor Case / Package
-
Sensor Body Material
Nylon (Polyamide)
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4-Pin Connector
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
