Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1605631Copy
Newark Part No.43Y2461
Product RangePLUSCON
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 25+ | $3.040 |
| 50+ | $2.790 |
| 100+ | $2.630 |
| 250+ | $2.480 |
| 500+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1605631Copy
Newark Part No.43Y2461
Product RangePLUSCON
Technical Datasheet
Product RangePLUSCON
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithPhoenix Contact PLUSCON M23 Cable & Device Plug-in Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Alternatives for 1605631
2 Products Found
Technical Specifications
Product Range
PLUSCON
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Phoenix Contact PLUSCON M23 Cable & Device Plug-in Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
