Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1881587Copy
Newark Part No.33AC5286
Product RangeMICRO COMBICON
Your Part Number
160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 50+ | $2.630 |
| 100+ | $2.460 |
| 250+ | $2.280 |
| 500+ | $2.080 |
| 1000+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1881587Copy
Newark Part No.33AC5286
Product RangeMICRO COMBICON
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions5Positions
Rated Current4A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMICRO COMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
160V
Product Range
MICRO COMBICON
Pitch Spacing
2.5mm
Rated Current
4A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
