Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2941387Copy
Newark Part No.89W0409
Product RangeDEK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.140 |
| 10+ | $93.630 |
| 25+ | $88.200 |
| 50+ | $83.230 |
| 100+ | $77.800 |
| 250+ | $74.640 |
Price for:Each
Minimum: 1
Multiple: 1
$103.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2941387Copy
Newark Part No.89W0409
Product RangeDEK Series
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min-
Control Voltage Max12VDC
Product RangeDEK Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
12VDC
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
DEK Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
