Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoGMSTBVA 2,5/ 5-G-7,62Copy
Newark Part No.32AC7312
Product RangeCOMBICON
Also Known As1766806, GTIN UPC EAN: 4017918032821
Your Part Number
236 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.700 |
| 50+ | $4.420 |
| 100+ | $4.100 |
| 250+ | $3.830 |
| 500+ | $3.650 |
| 1000+ | $3.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoGMSTBVA 2,5/ 5-G-7,62Copy
Newark Part No.32AC7312
Product RangeCOMBICON
Also Known As1766806, GTIN UPC EAN: 4017918032821
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions5Positions
Rated Current12A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
250V
Product Range
COMBICON
Pitch Spacing
7.62mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GMSTBVA 2,5/ 5-G-7,62
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
