Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1862933Copy
Newark Part No.14J3715
Product RangeMCVW
Also Known As1862933, GTIN UPC EAN: 4017918120740
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.430 |
| 10+ | $18.770 |
| 50+ | $17.720 |
| 100+ | $16.360 |
| 250+ | $15.220 |
| 500+ | $14.560 |
| 1000+ | $13.730 |
Price for:Each
Minimum: 1
Multiple: 1
$19.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1862933Copy
Newark Part No.14J3715
Product RangeMCVW
Also Known As1862933, GTIN UPC EAN: 4017918120740
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions10Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeMCVW
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCVW series Printed-Circuit Board Connector with plug-in direction vertical to the conductor axis, connection point facing the rippled side of the header. It has individual position coding by removing the coding tab and connecting the coding profile to the header.
- Generously dimensioned wiring space
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
10Positions
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MCVW
Technical Docs (1)
Alternatives for 1862933
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
