Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1757116Copy
Newark Part No.71C4160
Product RangeMSTB
Also Known As1757116, GTIN UPC EAN: 4017918029647
Your Part Number
606 In Stock
Need more?
133 Delivery in 1-3 Business Days(US stock)
473 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.450 |
| 10+ | $18.820 |
| 50+ | $17.670 |
| 100+ | $16.350 |
| 250+ | $15.200 |
| 500+ | $14.660 |
| 1000+ | $13.840 |
Price for:Each
Minimum: 1
Multiple: 1
$19.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1757116Copy
Newark Part No.71C4160
Product RangeMSTB
Also Known As1757116, GTIN UPC EAN: 4017918029647
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions12Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeMSTB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MSTB 2,5/12-ST-5,08 is a 12-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This 1757116 terminal block provides individual position coding by inserting coding profiles. It accepts 24 to 12AWG wire range.
- Green colour insulation
- Tin contact surface
- Plug-in direction parallel to the conductor axis
- Individual position coding by inserting coding profiles
- Polyamide (PA) insulating material
- UL94 V-0 flammability rating
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
- Dimension of terminal block is 18.3mm x 15mm x 60.96mm (L x H x W)
- 7mm Stripping length
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MSTB
Technical Docs (4)
Alternatives for 1757116
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
