Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoMSTBVA2,5/6-G-5,08Copy
Newark Part No.71C4147
Product RangeMSTBVA
Also Known As1755778, GTIN UPC EAN: 4017918029357
Your Part Number
2,158 In Stock
Need more?
397 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1761 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $3.170 |
| 50+ | $3.020 |
| 100+ | $2.800 |
| 250+ | $2.600 |
| 500+ | $2.490 |
| 1000+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoMSTBVA2,5/6-G-5,08Copy
Newark Part No.71C4147
Product RangeMSTBVA
Also Known As1755778, GTIN UPC EAN: 4017918029357
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions6Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeMSTBVA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MSTBVA2, 5/6-G-5, 08 from Phoenix Contact is a through hole, 6 position vertical terminal block header with 5.08mm pitch spacing.
- Polybutylene terephthalate green colour insulation
- Tin contact surface
- Hole diameter is 1.4mm
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
- Header with engagement nose
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
320V
Product Range
MSTBVA
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MSTBVA2,5/6-G-5,08
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
