Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2761606Copy
Newark Part No.02M0068
Product RangeSUBCON
Also Known As2761606, GTIN UPC EAN: 4017918101671
Your Part Number
275 In Stock
Need more?
81 Delivery in 1-3 Business Days(US stock)
194 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $92.600 |
| 10+ | $87.190 |
| 50+ | $81.780 |
| 100+ | $77.220 |
| 250+ | $73.230 |
| 500+ | $70.090 |
Price for:Each
Minimum: 1
Multiple: 1
$92.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2761606Copy
Newark Part No.02M0068
Product RangeSUBCON
Also Known As2761606, GTIN UPC EAN: 4017918101671
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSUBCON
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeScrew
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SUBCON 15/M-SH is a 15-position male D-sub Bus PCB Connector with the screw connection and <lt/>35° one cable entry. This 2761606 connector supports Modbus signal. The housing is made of metal-plated ABS.
- Easy assembly with knurled screws
- High level of EMC
- Assembly under field conditions
- Flexibility in terms of cable entry selection
- For universal use
- 5mm Stripping length
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
SUBCON
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for 2761606
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
