Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPI SUPPLY
Manufacturer Part NoJBM-006Copy
Newark Part No.31AC4904
Product RangeHATs - Audio & Video
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerPI SUPPLY
Manufacturer Part NoJBM-006Copy
Newark Part No.31AC4904
Product RangeHATs - Audio & Video
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Product RangeHATs - Audio & Video
Silicon Core Number-
Silicon Family Name-
For Use WithRaspberry Pi Zero
Kit ContentsBoard, Optional IR Receiver, Mounting Hardware
SVHCTo Be Advised
Product Overview
The JustBoom Amp Zero pHAT is a high quality amplifier designed specifically for the Raspberry Pi Zero. Simply stack the HAT onto your Pi Zero and then connect your speakers. With no soldering required and all the mounting hardware already provided, the Pi Zero pHat is a true plug and play device. Enjoy flawless high quality audio playback within minutes of setting it up.
- Full high quality audio – 384kHz / 32bit
- Advanced ESD protection
- Plug and play compatibility for ease of use
- Hardware volume control from your Raspberry Pi
- No soldering required
- Powered by the Raspberry Pi GPIO header
- Compatible with Raspberry Pi Zero
- Mounting hardware included
- Optional IR receiver included in package
- Fully HAT compliant
- Full driver support in Raspbian / NOOBS
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Core Number
-
For Use With
Raspberry Pi Zero
SVHC
To Be Advised
Core Architecture
-
Product Range
HATs - Audio & Video
Silicon Family Name
-
Kit Contents
Board, Optional IR Receiver, Mounting Hardware
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
