Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoA3076
Newark Part No.41AJ7537
Product RangePicoScope 6000E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $1,424.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,424.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoA3076
Newark Part No.41AJ7537
Product RangePicoScope 6000E Series
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth500MHz
Input Voltage Max-
Test Probe Attenuation10:1
For Use WithPicoScope 6000E Series Oscilloscopes
Product RangePicoScope 6000E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
750MHz active oscilloscope probe has minimal impact on the signal being probed with maximal signal transfer to the PicoScope 6000E Series. Its ergonomic design allows comfortable handheld use with a button to start and pause capturing in PicoScope 6. The Intelligent Probe Interface powers the probe from the scope and facilitates automatic probe detection and unit scaling. The probe can set scope attenuation and automatically switch to 50 Ω input impedance.
- Input resistance of 1Mohm and capacitance of 0.9pF
- 10:1 attenuation
- Compliance with EN 61010-031:2015 safety standards
- 1.2m length cable
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
-
For Use With
PicoScope 6000E Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
PicoScope 6000E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate