Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPIMORONI
Manufacturer Part NoPIM344Copy
Newark Part No.60AC6712
Product RangeCases and Enclosures
Your Part Number
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.960 |
Price for:Each
Minimum: 1
Multiple: 1
$12.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM344Copy
Newark Part No.60AC6712
Product RangeCases and Enclosures
Technical Datasheet
Accessory TypeCase
External Height15mm
External Width99mm
External Depth66mm
Enclosure / Case MaterialAcrylic
Product RangeCases and Enclosures
SVHCTo Be Advised
Product Overview
The Pibow Coupé is a slim and hackable case for the Raspberry Pi. Crafted out of five unique layers, including a transparent top and base panel that leaves your Pi visible inside. Each layer is laser-cut from colourful cast acrylic and once stacked they securely contain a Raspberry Pi while leaving the primary ports and GPIO accessible.
- Compatible with Raspberry Pi 3, 3 B+ & Pi 2
- Slim, lightweight acrylic construction
- Extra venting and space for a heatsink
- Clear top and base panels
- GPIO cut-out with laser-etched pin labels
- Maintains access to all ports on the Raspberry Pi
- Fully HAT compatible
- No tools required for assembly or disassembly
Technical Specifications
Accessory Type
Case
External Height
15mm
External Depth
66mm
Product Range
Cases and Enclosures
For Use With
Raspberry Pi 3 B+, Raspberry Pi 3, Raspberry Pi 2
External Width
99mm
Enclosure / Case Material
Acrylic
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
