Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.670 |
Price for:Each
Minimum: 1
Multiple: 1
$95.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No1410Copy
Newark Part No.97F9760
Technical Datasheet
Carrying Case MaterialPlastic
Case ColorBlack
External Height - Imperial10.5"
External Height - Metric266.7mm
External Width - Imperial7.3"
External Width - Metric184.2mm
External Depth - Imperial5"
External Depth - Metric127mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
10.5"
External Width - Imperial
7.3"
External Depth - Imperial
5"
Product Range
-
Case Color
Black
External Height - Metric
266.7mm
External Width - Metric
184.2mm
External Depth - Metric
127mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
