Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3231Copy
Newark Part No.35F3504
Product RangeShielded Box Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $64.650 |
Price for:Each
Minimum: 1
Multiple: 1
$64.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3231Copy
Newark Part No.35F3504
Product RangeShielded Box Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric35.05mm
External Width - Metric57mm
External Depth - Metric29mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.25"
External Depth - Imperial1.13"
Product RangeShielded Box Series
SVHCNo SVHC (15-Jun-2015)
ConfigurableNo
Product Overview
The 3231 is a BNC Plug to BNC Jack Adapter with size B aluminium enclosure. This BNC adapter has gold plated brass centre contact (male) and gold plated beryllium copper centre contact (female). Die-cast aluminium alloy 380/384 shielded housing with aluminium #1100-H14 cover.
- 50Ω Impedance
- Tarnish-resistant plating
Applications
RF Communications
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
35.05mm
External Depth - Metric
29mm
Body Color
Blue
External Height - Imperial
1.38"
External Depth - Imperial
1.13"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminum
External Width - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.25"
Product Range
Shielded Box Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
