Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4555-0Copy
Newark Part No.48F5004
Product RangeMinigrabber Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.940 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$40.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4555-0Copy
Newark Part No.48F5004
Product RangeMinigrabber Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product RangeMinigrabber Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4555-0 is a Do-It-Yourself Minigrabber® Test Clip. The test clip with gold-plated beryllium copper contact, stainless steel spring, glass filled nylon insulation.
- Black insulator
- 300Vrms Maximum voltage
- 105°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
Minigrabber Series
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
