Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4723-0Copy
Newark Part No.46F2380
Product RangeMinigrabber Series
Your Part Number
32 In Stock
40 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.330 |
Price for:Each
Minimum: 1
Multiple: 1
$11.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4723-0Copy
Newark Part No.46F2380
Product RangeMinigrabber Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product RangeMinigrabber Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4723-0 is a Minigrabber® Test Clip has a standard banana jack built right into the plunger with banana jack. The test clip with beryllium copper contact, stainless steel spring, brass banana jack, gold-plated contact, nickel-plated banana jack, glass filled nylon insulation.
- Black insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 102°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
Minigrabber Series
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
