Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5911BCopy
Newark Part No.73K9953
Product RangeMaxigrabber Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.990 |
Price for:Each
Minimum: 1
Multiple: 1
$41.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5911BCopy
Newark Part No.73K9953
Product RangeMaxigrabber Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingNickel Plated Contacts
Product RangeMaxigrabber Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5911B is a Maxi grabber Test Clip Set with hook. The hook with nickel-plated beryllium copper, polypropylene plunger and housing, nickel-plated brass banana jack, stainless steel compression spring. has been redesigned to meet IEC 1010-2-31. This is the latest international safety standard for test accessories. The long shaft is ideal for electronic, electrical and industrial applications where access to hard to reach high voltage test points is a requirement. The tip guard is stainless Steel for tip durability.
- Black and red housing
- 1000Vrms/DC Operating voltage
Applications
Industrial, Test & Measurement
Contents
Black and red test clips.
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
Maxigrabber Series
No. of Contacts
1Contacts
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
