Print Page
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.680 |
| 3+ | $12.050 |
| 10+ | $11.320 |
Price for:Each
Minimum: 1
Multiple: 1
$12.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoP-36-0
Newark Part No.99AC2825
Product RangeP Series
Technical Datasheet
Test Connector Type APin Tip Plug Stackable
Lead Length - Imperial36"
Lead Length - Metric914mm
Test Connector Type BPin Tip Plug Stackable
Insulator ColourBlack
Current Rating5A
Voltage Rating3kV
Product RangeP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
Pin Tip Plug Stackable
Lead Length - Metric
914mm
Insulator Colour
Black
Voltage Rating
3kV
SVHC
No SVHC (15-Jun-2015)
Lead Length - Imperial
36"
Test Connector Type B
Pin Tip Plug Stackable
Current Rating
5A
Product Range
P Series
Technical Docs (1)
Alternatives for P-36-0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate