Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoC451PNCopy
Newark Part No.97C5361
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max200mA
Average Forward Current1.5kA
Average On State Current1.5kA
On State RMS Current2.59kA
Gate Trigger Voltage Max5V
Peak Non Repetitive Surge Current20.8kA
Holding Current Max-
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StylePow-R-Disc
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average On State Current
1.5kA
Gate Trigger Voltage Max
5V
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.8kV
Thyristor Case Style
Pow-R-Disc
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.8kV
Average Forward Current
1.5kA
On State RMS Current
2.59kA
Peak Non Repetitive Surge Current
20.8kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
