Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOWEREX
Manufacturer Part NoCS240650Copy
Newark Part No.06F3329
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current50A
Forward Voltage Max1.5V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current1kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
The CS240650 is a fast recovery single Diode Module is designed for use in applications requiring fast switching. The module is isolated for easy mounting with other components on common heat sinks. POW-R-BLOK™ has been tested and recognized by underwriters laboratories (QQQX2 power switching semiconductors).
- Isolated mounting
- Planar chips
- 720V Transient peak reverse blocking voltage
- 480VDC reverse blocking voltage
- -40 to 150°C Operating temperature range
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.5V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
50A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
