Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoT9G0221203DHCopy
Newark Part No.83H5778
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage2.2kV
Gate Trigger Current Max200mA
Average Forward Current1.2kA
Average On State Current1.2kA
On State RMS Current1.88kA
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current24.65kA
Holding Current Max-
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage2.2kV
Repetitive Peak Reverse Voltage2.2kV
Thyristor Case StylePow-R-Disc
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average On State Current
1.2kA
Gate Trigger Voltage Max
3V
Holding Current Max
-
Repetitive Peak Reverse Voltage
2.2kV
Thyristor Case Style
Pow-R-Disc
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
2.2kV
Average Forward Current
1.2kA
On State RMS Current
1.88kA
Peak Non Repetitive Surge Current
24.65kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
2.2kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
