Print Page
Image is for illustrative purposes only. Please refer to product description.

33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 100+ | $5.150 |
| 250+ | $4.770 |
| 500+ | $4.490 |
| 1000+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
DC Motor Type
Brushed
Torque Max
11.6g-cm
Motor Size
27.5mm
Product Range
-
Supply Voltage VDC
12V
Power Rating
420mW
External Length
45.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
