Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0251Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AH0015
Product RangePELB0237-260 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 100+ | $1.180 |
| 250+ | $1.090 |
| 500+ | $0.981 |
| 1000+ | $0.912 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0251Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AH0015
Product RangePELB0237-260 Series
Technical Datasheet
Thread SizePG9
Cable Diameter Min4mm
Cable Diameter Max8mm
Cable Gland MaterialNBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangePELB0237-260 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
PG9
Cable Diameter Max
8mm
Gland Colour
Black
Product Range
PELB0237-260 Series
Cable Diameter Min
4mm
Cable Gland Material
NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
