Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0262Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AH0026
Your Part Number
29 In Stock
115 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 250+ | $0.380 |
| 500+ | $0.342 |
| 1000+ | $0.310 |
| 5000+ | $0.284 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0262Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AH0026
Technical Datasheet
Thread SizeM12x1.5
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
Gland ColourGrey
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M12x1.5
Cable Diameter Max
6.5mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
