Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No129/.15X2 50.Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.50AC7690
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.840 |
| 25+ | $147.640 |
| 50+ | $138.930 |
| 100+ | $135.200 |
| 250+ | $131.460 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$158.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No129/.15X2 50.Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.50AC7690
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge14AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorBlack
No. of Max Strands x Strand Size129 x 0.15mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.3mm
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
14AWG
Reel Length (Imperial)
164ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
7.3mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
129 x 0.15mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
