Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoGMF-30TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91Y4635
Product RangeGMF-2xT Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.740 |
| 25+ | $11.570 |
| 50+ | $10.050 |
| 100+ | $8.830 |
| 250+ | $7.850 |
Price for:Each
Minimum: 1
Multiple: 1
$14.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoGMF-30TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91Y4635
Product RangeGMF-2xT Series
Technical Datasheet
External Height - Metric33mm
External Width - Metric35mm
Length - Metric500mm
External Height - Imperial1.3"
External Width - Imperial1.38"
Length - Imperial1.64ft
Raceway / Duct ColorGrey
Raceway / Duct MaterialPP (Polypropylene)
Product RangeGMF-2xT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
External Height - Metric
33mm
Length - Metric
500mm
External Width - Imperial
1.38"
Raceway / Duct Color
Grey
Product Range
GMF-2xT Series
External Width - Metric
35mm
External Height - Imperial
1.3"
Length - Imperial
1.64ft
Raceway / Duct Material
PP (Polypropylene)
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
