Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.190 |
| 100+ | $11.920 |
| 250+ | $11.440 |
| 500+ | $11.070 |
| 1000+ | $10.780 |
Price for:Each
Minimum: 1
Multiple: 1
$13.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-1327STTVWM
Newark Part No.69AK4640
Maximum Screen SizeFrom 13" to 27"
Bracket TypeTilting Mount
Load Max25kg
VESA Standard75x75, 100x100
Product Range-
SVHCTo Be Advised
Technical Specifications
Maximum Screen Size
From 13" to 27"
Load Max
25kg
Product Range
-
Bracket Type
Tilting Mount
VESA Standard
75x75, 100x100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate