Print Page
Image is for illustrative purposes only. Please refer to product description.

238 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 100+ | $4.110 |
| 250+ | $3.860 |
| 500+ | $3.660 |
| 1000+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91596Copy
Newark Part No.68AK6102
Technical Datasheet
Connector Type AUSB 2.0 B Plug
Connector Type BUSB 2.0 B Socket, Panel Mount
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB 2.0 B Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
USB 2.0 B Socket, Panel Mount
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
