Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.250 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No1FB-SCCopy
Newark Part No.62M1967
Technical Datasheet
Abrasive Material-
Disc Diameter37.8mm
Abrasive Colour-
Abrasive Grade-
Bore Size-
Operating Speed Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Abrasive Material
-
Abrasive Colour
-
Bore Size
-
Product Range
-
Disc Diameter
37.8mm
Abrasive Grade
-
Operating Speed Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
