Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No400SR160Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K9170
Your Part Number
9,487 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 10+ | $6.770 |
| 25+ | $6.210 |
| 50+ | $5.830 |
| 100+ | $5.480 |
| 250+ | $4.710 |
| 500+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No400SR160Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K9170
Technical Datasheet
Supply Voltage Min-V
Tones-
Sound Pressure Level (SPL)-61dB
Resonant Frequency40kHz
Beam Angle55°
Beam Angle55°
Supply Voltage Max-V
Operating Current Max-
External Diameter16.2mm
Capacitance2400pF
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
400SR160 s a standard open type transducer receiver consist of a piezoelectric ceramic disc mounted at the node of its fundamental resonant frequency, a conical metal resonator bonded at the centre of disc acting as a rigid piston.
- Aluminium housing
- Compact and light weight
- High sensitivity and sound pressure level
- Excellent temperature and humidity durability
- 2.5KHz bandwidth
- 2400pF capacitance (at 1kHz ±20%)
- 20VRMS maximum driving voltage
Technical Specifications
Supply Voltage Min
-V
Sound Pressure Level (SPL)
-61dB
Beam Angle
55°
Supply Voltage Max
-V
External Diameter
16.2mm
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Resonant Frequency
40kHz
Beam Angle
55°
Operating Current Max
-
Capacitance
2400pF
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
