Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAOM-5035L-HD3-LW100-RCopy
Newark Part No.02AM8400
Your Part Number
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 10+ | $5.740 |
| 25+ | $5.370 |
| 50+ | $4.970 |
| 100+ | $4.480 |
| 500+ | $4.120 |
| 1000+ | $3.700 |
| 2500+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAOM-5035L-HD3-LW100-RCopy
Newark Part No.02AM8400
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min20Hz
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)75dB
Frequency Response Max20kHz
Acoustic Overload Point (AOP)135dB
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Drain Current Max600µA
Sensitivity (dB)-35dB
Impedance2.2kohm
Output Impedance2.2kohm
Sensor Case / PackageModule
No. of Pins2Pins
Output Interface-
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Signal to Noise Ratio (SNR)
75dB
Acoustic Overload Point (AOP)
135dB
Supply Voltage Max
10VDC
Sensitivity (dB)
-35dB
Output Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
ECM
Directivity
Omnidirectional
Frequency Response Max
20kHz
Supply Voltage Min
1VDC
Drain Current Max
600µA
Impedance
2.2kohm
Sensor Case / Package
Module
Output Interface
-
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
