Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAOM-6738L-LW100-RCopy
Newark Part No.02AM8402
Your Part Number
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.690 |
| 25+ | $1.570 |
| 50+ | $1.460 |
| 100+ | $1.300 |
| 500+ | $1.190 |
| 1000+ | $1.060 |
| 2500+ | $0.958 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAOM-6738L-LW100-RCopy
Newark Part No.02AM8402
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min50Hz
DirectivityOmnidirectional
Frequency Response Max16kHz
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)-
Supply Voltage Min1.5VDC
Supply Voltage Max10VDC
Drain Current Max500µA
Sensitivity (dB)-38dB
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageModule
No. of Pins2Pins
Output Interface-
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
50Hz
Frequency Response Max
16kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10VDC
Sensitivity (dB)
-38dB
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
ECM
Directivity
Omnidirectional
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
1.5VDC
Drain Current Max
500µA
Output Impedance
2.2kohm
Sensor Case / Package
Module
Output Interface
-
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
