Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR040600MR-LW100-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM8418
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.350 |
| 25+ | $3.120 |
| 50+ | $2.890 |
| 100+ | $2.610 |
| 500+ | $2.400 |
| 1000+ | $2.160 |
| 2500+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR040600MR-LW100-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM8418
Technical Datasheet
Driver TypeReceiver
Impedance600ohm
External Diameter - Metric40mm
Power Rating Nom10mW
Resonant Frequency-
Sound Pressure Level (SPL)120dB
Speaker ShapeRound
External Diameter - Imperial1.58"
Product Dimensions40 mm x 40 mm x 6.5 mm
Frequency Range300Hz to 3.4kHz
Frequency Response Min300Hz
Frequency Response Max3.4kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max20W
External Depth - Metric6.5mm
External Depth - Imperial0.25"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
External Diameter - Metric
40mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
40 mm x 40 mm x 6.5 mm
Frequency Response Min
300Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
6.5mm
SVHC
No SVHC (21-Jan-2025)
Impedance
600ohm
Power Rating Nom
10mW
Sound Pressure Level (SPL)
120dB
External Diameter - Imperial
1.58"
Frequency Range
300Hz to 3.4kHz
Frequency Response Max
3.4kHz
IP Rating
-
Product Range
-
Power Rating Max
20W
External Depth - Imperial
0.25"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
