Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01508AO-SC-WP-RCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.02AM8478
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $3.870 |
| 25+ | $3.530 |
| 50+ | $3.010 |
| 100+ | $2.850 |
| 500+ | $2.690 |
| 1000+ | $2.630 |
| 2500+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01508AO-SC-WP-RCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.02AM8478
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom700mW
External Width - Metric11mm
Resonant Frequency500Hz
Sound Pressure Level (SPL)94dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions15mm x 11mm x 3.9mm
External Width - Imperial0.43"
Frequency Response Min500Hz
Frequency Range0Hz to 14kHz
Temperature Grade-
Frequency Response Max14kHz
IP RatingIP65
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric15mm
External Depth - Metric3.9mm
External Length - Imperial0.59"
External Depth - Imperial1.15"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
700mW
Resonant Frequency
500Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.43"
Frequency Range
0Hz to 14kHz
Frequency Response Max
14kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
15mm
External Length - Imperial
0.59"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
11mm
Sound Pressure Level (SPL)
94dBA
Product Dimensions
15mm x 11mm x 3.9mm
Frequency Response Min
500Hz
Temperature Grade
-
IP Rating
IP65
Product Range
-
Power Rating Max
1W
External Depth - Metric
3.9mm
External Depth - Imperial
1.15"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
