Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01608MS-SP9-WP-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8504
Product RangeMobile Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $2.980 |
| 25+ | $2.770 |
| 50+ | $2.570 |
| 100+ | $2.290 |
| 500+ | $2.100 |
| 1000+ | $1.860 |
| 2500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01608MS-SP9-WP-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8504
Product RangeMobile Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom700mW
External Width - Metric9mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions16mm x 9mm x 2.5mm
External Width - Imperial0.35"
Frequency Response Min500Hz
Frequency Range500Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP RatingIP67
IP RatingIP67
Product RangeMobile Series
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric16mm
External Depth - Metric2.5mm
External Length - Imperial0.63"
External Depth - Imperial0.1"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
700mW
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.35"
Frequency Range
500Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
IP67
Speaker Mounting
Panel Mount
External Length - Metric
16mm
External Length - Imperial
0.63"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
9mm
Sound Pressure Level (SPL)
89dB
Product Dimensions
16mm x 9mm x 2.5mm
Frequency Response Min
500Hz
Temperature Grade
-
IP Rating
IP67
Product Range
Mobile Series
Power Rating Max
1W
External Depth - Metric
2.5mm
External Depth - Imperial
0.1"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
