Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS01808MR-LW152-R
Newark Part No.02AM8509
Technical Datasheet
142 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.220 |
10+ | $4.680 |
25+ | $4.380 |
50+ | $4.060 |
100+ | $3.670 |
500+ | $3.390 |
1000+ | $3.060 |
2500+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01808MR-LW152-R
Newark Part No.02AM8509
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric18mm
Power Rating Nom1W
Resonant Frequency650Hz
Sound Pressure Level (SPL)80dBA
Speaker ShapeRound
External Diameter - Imperial0.71"
Product Dimensions18mm x 5.8mm
Frequency Range0Hz to 18kHz
Frequency Response Min650Hz
Frequency Response Max18kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max1.5W
External Depth - Metric5mm
External Depth - Imperial0.2"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
18mm
Resonant Frequency
650Hz
Speaker Shape
Round
Product Dimensions
18mm x 5.8mm
Frequency Response Min
650Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
5mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
80dBA
External Diameter - Imperial
0.71"
Frequency Range
0Hz to 18kHz
Frequency Response Max
18kHz
IP Rating
-
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.2"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate