Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.840 |
10+ | $5.230 |
25+ | $4.900 |
50+ | $4.540 |
100+ | $4.110 |
500+ | $3.790 |
1000+ | $3.410 |
2500+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02708CO-WR-R
Newark Part No.02AM8530
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric20mm
Power Rating Nom1W
Resonant Frequency750Hz
Sound Pressure Level (SPL)80dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions27mm x 20mm x 6mm
External Width - Imperial0.78"
Frequency Range250Hz to 20kHz
Frequency Response Min250Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric27mm
External Depth - Metric6mm
External Length - Imperial1.06"
External Depth - Imperial0.23"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
20mm
Resonant Frequency
750Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.78"
Frequency Response Min
250Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
27mm
External Length - Imperial
1.06"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
80dBA
Product Dimensions
27mm x 20mm x 6mm
Frequency Range
250Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
3W
External Depth - Metric
6mm
External Depth - Imperial
0.23"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate