Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS03608MR-LW100-R
Newark Part No.02AM8550
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.960 |
10+ | $2.470 |
25+ | $2.290 |
50+ | $2.140 |
100+ | $1.910 |
500+ | $1.750 |
1000+ | $1.560 |
2500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03608MR-LW100-R
Newark Part No.02AM8550
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric36mm
Impedance8ohm
Power Rating Nom1W
Resonant Frequency500Hz
Sound Pressure Level (SPL)91dBA
Speaker ShapeRound
External Diameter - Imperial1.42"
Product Dimensions36mm x 4.6mm
Frequency Range500Hz to 4.5kHz
Frequency Response Min500Hz
Frequency Response Max4.5kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max1.5W
External Depth - Metric4.6mm
External Depth - Imperial0.18"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
500Hz
Speaker Shape
Round
Product Dimensions
36mm x 4.6mm
Frequency Response Min
500Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
4.6mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
36mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
91dBA
External Diameter - Imperial
1.42"
Frequency Range
500Hz to 4.5kHz
Frequency Response Max
4.5kHz
IP Rating
-
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.18"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate