Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03804MO-SP13Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AM7224
Your Part Number
231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 25+ | $7.770 |
| 100+ | $7.290 |
| 250+ | $6.700 |
| 500+ | $6.570 |
| 1000+ | $6.440 |
| 2500+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03804MO-SP13Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AM7224
Driver TypeGeneral Purpose
Impedance3.6ohm
Power Rating Nom2W
External Width - Metric13mm
Resonant Frequency600Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.51"
Product Dimensions38mm x 13mm x 3.5mm
Frequency Range600Hz to 20kHz
Frequency Response Min600Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric38mm
External Depth - Metric3.5mm
External Length - Imperial1.49"
External Depth - Imperial0.14"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS03804MO-SP13 is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 2W rated input power
- 2.5W maximum input power
- 80 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, 4cc sealed back-volume
- 600Hz ±20% resonant frequency (4cc sealed back-volume)
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PPA frame material, NdFeB magnet material, composite diaphragm material
- Less than 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 3.6 ±8% impedance
- Dimension is 0.13inch x 0.51inch x 1.49inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
600Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
38mm x 13mm x 3.5mm
Frequency Response Min
600Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
38mm
External Length - Imperial
1.49"
SVHC
No SVHC (21-Jan-2025)
Impedance
3.6ohm
External Width - Metric
13mm
Sound Pressure Level (SPL)
100dB
External Width - Imperial
0.51"
Frequency Range
600Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
3.5mm
External Depth - Imperial
0.14"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
