Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.530 |
10+ | $4.070 |
25+ | $3.800 |
50+ | $3.520 |
100+ | $3.190 |
500+ | $2.950 |
1000+ | $2.660 |
2500+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04508MR-3-R
Newark Part No.02AM8599
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric45mm
Impedance8ohm
Power Rating Nom1W
Resonant Frequency450Hz
Sound Pressure Level (SPL)83dBA
Speaker ShapeRound
External Diameter - Imperial1.78"
Product Dimensions45mm x 5mm
Frequency Response Min450Hz
Frequency Range450Hz to 6kHz
Frequency Response Max6kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric5mm
External Depth - Imperial0.2"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
450Hz
Speaker Shape
Round
Product Dimensions
45mm x 5mm
Frequency Range
450Hz to 6kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
5mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
45mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
83dBA
External Diameter - Imperial
1.78"
Frequency Response Min
450Hz
Frequency Response Max
6kHz
IP Rating
-
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.2"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate