Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAT-4625-TT-HT-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8716
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 10+ | $5.500 |
| 25+ | $4.900 |
| 50+ | $4.580 |
| 100+ | $4.320 |
| 500+ | $4.070 |
| 1000+ | $4.060 |
| 2500+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-4625-TT-HT-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8716
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3VDC
Sound Pressure Level (SPL)120dBA
Resonant Frequency2.5kHz
Supply Voltage Max30VDC
Operating Current Max80mA
Transducer MountingThrough Hole
Drive CircuitExternal
Sound Level Distance100mm
Capacitance0.14µF
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass Fiber
Operating Voltage Range3V p-p to 30V p-p
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3VDC
Resonant Frequency
2.5kHz
Operating Current Max
80mA
Drive Circuit
External
Capacitance
0.14µF
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate), Glass Fiber
Operating Temperature Min
-40°C
Product Range
-
Tones
-
Sound Pressure Level (SPL)
120dBA
Supply Voltage Max
30VDC
Transducer Mounting
Through Hole
Sound Level Distance
100mm
Lead Wire
-
IP Rating
-
Operating Voltage Range
3V p-p to 30V p-p
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
