Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAFSI001211091R0M05Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN9964
Product RangeAFSI Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 25+ | $1.310 |
| 100+ | $1.100 |
| 250+ | $1.040 |
| 500+ | $0.946 |
| 1000+ | $0.888 |
| 5000+ | $0.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAFSI001211091R0M05Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN9964
Product RangeAFSI Series
Inductance1µH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeAFSI Series
Inductor Case / Package5050 [1211 Metric]
DC Resistance Max2000µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width11mm
Product Height8.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AFSI Series
DC Resistance Max
2000µohm
Product Length
12mm
Product Height
8.8mm
RMS Current (Irms)
40A
Saturation Current (Isat)
45A
Inductor Case / Package
5050 [1211 Metric]
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
