Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPCA00070745471T00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN1841
Product RangeAPCA Series
Your Part Number
2,000 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.610 |
| 20+ | $1.280 |
| 30+ | $1.180 |
| 50+ | $1.080 |
| 100+ | $0.972 |
| 250+ | $0.863 |
| 500+ | $0.744 |
| 1000+ | $0.693 |
Price for:Each
Minimum: 10
Multiple: 10
$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPCA00070745471T00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN1841
Product RangeAPCA Series
Inductance470µH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)370mA
Product RangeAPCA Series
Inductor Case / Package-
DC Resistance Max1.44ohm
Inductance Tolerance± 30%
Product Length7.4mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
APCA Series
DC Resistance Max
1.44ohm
Product Length
7.4mm
Product Height
4.5mm
RMS Current (Irms)
460mA
Saturation Current (Isat)
370mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
