Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BBUP00160805121Y00 Ferrite Bead, 0603 [1608 Metric], 120 ohm, 3 A, BBUP Series, 25 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/62AK3558-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBUP00160805121Y00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AK3558RL
Cut Tape62AK3558
Product RangeBBUP Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.232 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.232 |
| 25+ | $0.100 |
| 100+ | $0.082 |
| 250+ | $0.072 |
| 500+ | $0.065 |
| 1000+ | $0.058 |
| 2500+ | $0.052 |
| 5000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBUP00160805121Y00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AK3558RL
Cut Tape62AK3558
Product RangeBBUP Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating3A
Product RangeBBUP Series
DC Resistance Max25mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
3A
DC Resistance Max
25mohm
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
BBUP Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BBUP00160805121Y00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
